946 in Bulk by Keystone | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

946

RJ45 Jacks - 8/8 Position Single Port Panel Stops Modular Jack

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 946 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Grey
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,120
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$524.00
USD
Quantity
Unit Price
100+
$5.24
Product Variant Information section