171-009-213R911 in Tray by NorComp | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

171-009-213R911

9 Position Female Nickel Shell Vertical Through-Hole D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 171-009-213R911 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Female/Socket Solder
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Mounting Method: Panel Mount
Features & Applications

The 171-009-213R911 is a 9 Position Female Nickel Shell Vertical Through-Hole D-Sub .

Product Features:

  • Shell: Steel, nickel plated
  • Insulator: Glass-filled thermoplastic
  • Stamped contacts:
  • Male pins - Brass
  • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Non-removable contacts
  • Nickel shells have indents to provide grounding and additional retention.
  • Low cost
  • High performance
  • Stamped contacts
  • Optional mounting hardware available?
Read More...
Pricing Section
Global Stock:
0
USA:
0
1,283
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.31
USD
Quantity
Unit Price
1
$2.31
25
$2.27
75
$2.23
150
$2.21
400+
$2.15
Product Variant Information section