
Manufacturer Part #
CL21A226MOCLRNC
CL21 Series 22 uF 16 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
Samsung Electro-Mechanics CL21A226MOCLRNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL21A226MOCLRNC - Technical Attributes
Attributes Table
Capacitance: | 22µF |
Dielectric: | X5R |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0805 (2012 Metric) |
Dimension: | T 0.95mm x W 1.25mm x L 2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
352,000
USA:
352,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0443
8,000
$0.0435
12,000
$0.0431
16,000
$0.0428
20,000+
$0.0418
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount