ZXCT1107QSA-7 in Reel by Diodes Incorporated | Current Monitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1107QSA-7

CM CURRENT OUTPUT SOT23 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXCT1107QSA-7 - Technical Attributes
Attributes Table
Bandwidth: 0.65MHz
Supply Voltage: 2.5V to 36V
Input Current: 19nA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Unit Price
3,000
$0.37
6,000
$0.365
9,000+
$0.36
Product Variant Information section