text.skipToContent text.skipToNavigation

Manufacturer Part #

SX8644EVK

SX8644 Series 2.7 to 3.6 V I2C SMT Capacitive Touch Controller - MLPQ-32

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 1044
Product Specification Section
Semtech SX8644EVK - Technical Attributes
Attributes Table
Type: Capacitive
Supply Voltage: 2.7V to 3.6V
Interface: I2C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 32
Moisture Sensitivity Level: 2
Dimension: 5.1 x 5.1 x0.75 mm
Package Style:  MLPQ-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$247.06
USD
Quantity
Web Price
1
$247.06
3
$243.70
5
$242.15
20
$238.00
30+
$235.29
Product Variant Information section