text.skipToContent text.skipToNavigation

Manufacturer Part #

TS30013-M000QFNR

TS30013 Series 18 V 3 A Adjustable Synchronous Buck DC/DC Converter - QFN-16

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech TS30013-M000QFNR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 18V
Output Current-Max: 3A
Output Type: Adjustable
Switching Frequency-Max: 1.1MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 99%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 3.3mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.5%
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
6,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,333.00
USD
Quantity
Web Price
3,300+
$1.01
Product Variant Information section