Manufacturer Part #
TL431CLPRPG
TL Series 2.495 V Through Hole Programmable Precision Reference - TO-92
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Ammo Pack Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
onsemi TL431CLPRPG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi TL431CLPRPG - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±2.2% |
Reference Voltage: | 2.495V |
Output Voltage: | 2.44V to 36V |
Output Impedance: | 0.5Ω |
Cathode Current: | 1mA to 100mA |
Power Dissipation: | 0.7W |
Operating Temp Range: | 0°C to 70°C |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Features & Applications
The TL431, A, B integrated circuits are three−terminal programmable shunt regulator diodes. These monolithic IC voltage references operate as a low temperature coefficient zener which is programmable from Vref to 36 V with two external resistors.
These devices exhibit a wide operating current range of 1.0 mA to 100 mA with a typical dynamic impedance of 0.22 Ω. The characteristics of these references make them excellent replacements for zener diodes in many applications such as digital voltmeters, power supplies, and op amp circuitry. The 2.5 V reference makes it convenient to obtain a stable reference from 5.0 V logic supplies, and since the TL431, A, B operates as a shunt regulator, it can be used as either a positive or negative voltage reference.
Key Features:
- Programmable Output Voltage to 36 V
- Voltage Reference Tolerance: ±0.4%, Typ @ 25°C (TL431B)
- Low Dynamic Output Impedance, 0.22 Ω Typical
- Sink Current Capability of 1.0 mA to 100 mA
- Equivalent Full−Range Temperature Coefficient of 50 ppm/°C Typical
- Temperature Compensated for Operation over Full Rated Operating Temperature Range
- Low Output Noise Voltage
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.129
4,000
$0.128
8,000
$0.126
30,000+
$0.123
Product Variant Information section
Available Packaging
- Ammo PackSelected Variant Qty: 10,000+ / Unit Price: $0.129 / Stock: 0 Qty: 2,000+$0.129 Stock: 0
- Ammo Pack Qty: 10,000+ / Unit Price: $0.129 / Stock: 0 Qty: 2,000+$0.129 Stock: 0
- Ammo Pack Qty: 2,000+ / Unit Price: $0.129 / Stock: 14,000 Qty: 2,000+$0.129 Stock: 14,000
- Ammo Pack Qty: 10,000+ / Unit Price: $0.129 / Stock: 0 Qty: 2,000+$0.129 Stock: 0
Package Qty:
2000 per Ammo Pack
Package Style:
TO-92
Mounting Method:
Through Hole