Manufacturer Part #
MIC5325-1.8YMT-TR
LOW VIN/VOUT LOW IQ 400MA ULDO
Product Specification Section
Microchip MIC5325-1.8YMT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MIC5325-1.8YMT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: | 1.7V |
Input Voltage-Max: | 5.5V |
Output Voltage Fixed: | 1.8V |
Dropout Voltage-Max: | 250mV |
Output Current-Max: | 400mA |
Rated Power: | 1.11W |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
No. of Outputs: | Single |
Output Noise: | 30µV |
Load Regulation (%): | 2% |
Current - Limit: | 680mA |
Line Regulation (%): | 0.6% |
Package Style: | TMLF-6 |
Mounting Method: | Surface Mount |
Features & Applications
The MIC5325 is a high performance, µCap low dropout regulator, offering ultra-low operating current while maintaining very fast transient response. The MIC5325 can source up to 400mA of output current and allows a low input supply voltage source to increase system efficiency.
Ideal for battery operated applications; the MIC5325 offers high accuracy, extremely low dropout voltage, and low ground current at all load conditions. The MIC5325 can also be put into a zero-off-mode current state,drawing virtually no current when disabled. The MIC5325 is available in fixed output voltages in the 6 pin 2mm x 2mm Thin MLF ® leadless package.
Features:
- Wide input voltage range: 1.7V to 5.5V
- Stable with 1 µF ceramic output capacitor
- Ultra-low dropout voltage ULDO™ 110mV @ 400mA
- ±2% voltage accuracy over temperature
- Bias supply voltage range: 2.5V to 5.5V
- Adjustable output voltage range: 0.8V to 2.0V
- Ultra-low ground current 35 µA typical
- 400mA maximum output current per LDO
- Very fast transient response
- Thermal shutdown and current limit protection
- Tiny 6-pin 2mm x 2mm Thin MLF ® package
Applications:
- Low-powre handheld devices
- Portable electronics
- GPS receivers
- Post regulator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
5,000+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TMLF-6
Mounting Method:
Surface Mount