Manufacturer Part #
B32529C1103J189
B32529 Series 100 V 0.01 uF Radial LS=5 mm Metallized PET Film Capacitor
Product Specification Section
TDK EPCOS B32529C1103J189 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B32529C1103J189 - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 0.01µF |
Rated Voltage: | 100V |
Lead Spacing: | 5mm |
Tolerance (%): | ±5% |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,600
USA:
5,600
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Web Price
2,800
$0.0538
5,600
$0.0529
11,200
$0.052
14,000
$0.0517
42,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
2800 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole