text.skipToContent text.skipToNavigation

Manufacturer Part #

WKP102MCPERUKR

WKP Series Ø 10 x 6 mm 1000pF 760/500VAC ±20% Y5U AC Line Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WKP102MCPERUKR - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 1000pF
Tolerance (%): ±20%
Rated Voltage (VAC): 760VAC
Operating Temp Range: -40°C to +125°C
Dissipation Factor: 2.5%
Insulation Resistance: 10000MΩ
Lead Spacing: 12.5mm
Dimension: T  6mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2800
Multiple Of:
700
Total
$1,036.00
USD
Quantity
Unit Price
700
$0.38
1,400
$0.375
2,100
$0.37
3,500+
$0.365
Product Variant Information section