10SVP330MX in Reel by Panasonic | Aluminum Polymer Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

10SVP330MX

FILM CAPACITOR, 330UF, 10V, SMD

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic 10SVP330MX - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  8mm x D  10mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$755.00
USD
Quantity
Unit Price
500+
$0.755
Product Variant Information section