text.skipToContent text.skipToNavigation

Manufacturer Part #

A20220304

3 Position Single Row 9.53 mm Solder Straight Through Hole Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A20220304 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Termination: Solder
Style: PCB Terminal Strip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$183.00
USD
Quantity
Web Price
100
$1.83
200
$1.80
400
$1.77
500
$1.76
1,500+
$1.70
Product Variant Information section