Manufacturer Part #
MPT-275
MPT-275 Series Green Single Pole 7.5 mm Panel Mount Pin Spacing
Product Specification Section
Altech Corporation MPT-275 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation MPT-275 - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | Feed Through |
No of Poles: | 1 |
Wire Gauge: | AWG 30-14 |
Termination: | Screw Cage |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
100
$1.65
300
$1.61
500
$1.59
1,000
$1.57
2,000+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount