text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJM11D7-114-AB-EW2

ARJM11 Series G/Y LED Tab up 100 Base-T / PoE Magnetic RJ45 JACK

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ARJM11D7-114-AB-EW2 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 4
No of Rows: 1
Shielding: Yes
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.79
USD
Quantity
Unit Price
1
$1.79
30
$1.76
100
$1.73
200
$1.72
500+
$1.67
Product Variant Information section