text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC08DRTN

8 Pos Dual Row 2.54mm Right Angle Dip Solder Eyelet Edge Card

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Sullins EBC08DRTN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 8
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: Phosphor Bronze
Current Rating: 3A
Operating Temp Range: -65°C to +125°C
Color: Blue
Mounting Method: Through Hole
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.86
USD
Quantity
Web Price
1
$2.86
25
$2.75
75
$2.68
200
$2.61
500+
$2.48
Product Variant Information section