Manufacturer Part #
EBA50DCMN-S288
Conn Edge Dual Fmale 100POS .125
Product Specification Section
Sullins EBA50DCMN-S288 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins EBA50DCMN-S288 - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 100 |
No of Rows: | 50 |
Pitch: | 3.18mm |
Termination: | Wire Wrap |
Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3A |
Operating Temp Range: | -65°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Web Price
10
$9.96
30
$9.87
50
$9.83
150
$9.75
250+
$9.67
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
Surface Mount