Manufacturer Part #
08015SS-24N-AT-00
80 x 15 mm 24 V 3100 RPM 33.9 CFM 3 Wire Sleeve Bearing DC Axial Fan
Product Specification Section
NMB 08015SS-24N-AT-00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NMB 08015SS-24N-AT-00 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Sleeve |
Air Flow: | 34CFM |
Noise: | 34dBA |
Voltage Rating: | 24V |
Rated Power: | 2.88W |
RPM: | 3100RPM |
No of Terminals: | 3 |
Material Frame: | Plastic |
Material Blade: | Plastic |
Operating Temp Range: | -10°C to +70°C |
Dimension: | L 80mm x W 80mm x H 15mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$5.78
5
$5.73
20
$5.66
40
$5.62
100+
$5.54
Product Variant Information section
Available Packaging
Package Qty:
135 per Box
Mounting Method:
Panel Mount