Manufacturer Part #
0033.4604
SWA2 Series 2 Position 115 / 230 V Parallel PCB Mount Voltage Selector Switch
Product Specification Section
SCHURTER 0033.4604 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 0033.4604 - Technical Attributes
Attributes Table
No of Positions: | 2 |
Termination Style: | PC Pin |
Switch Operation: | On-On |
Current Rating: | 6.3A |
Rated Voltage (VAC): | 250VAC |
Insulation Resistance: | 10GΩ |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
100+
$5.75
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole