text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJE13A

SMCJE Series 1500 W 13 V Uni-Directional Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
Eaton SMCJE13A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.4V
Clamping Voltage-Max: 21.5V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 69.8A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 13V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 15.9V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$564.00
USD
Quantity
Web Price
3,000
$0.188
6,000
$0.184
9,000
$0.182
12,000
$0.18
15,000+
$0.176
Product Variant Information section