Manufacturer Part #
GLV93R70501/CN-LM204750
SimpleLED LUXEON 5050 4-UP (with connector) 5000K 70CRI 2400lm 160lm/W
Product Specification Section
General Luminaire GLV93R70501/CN-LM204750 - Product Specification
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
General Luminaire GLV93R70501/CN-LM204750 - Technical Attributes
Attributes Table
Board Type: | Square Board |
Color: | Cool White |
CCT: | 5000K |
CRI: | 70 |
Minimum Flux: | 2232lm |
Typical Flux: | 2440lm |
Nominal Current: | 320mA |
Maximum Current: | 480mA |
Typical Forward Voltage: | 49V |
Test Temperature: | 25°C |
Application 1: | General Lighting |
Dimension: | 70 x 50 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$4.95
10
$4.75
25
$4.61
50
$4.51
125+
$4.27
Product Variant Information section
Available Packaging
Package Qty:
4 per Tray