Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Configuration | No of Channels | Average Bias Current-Max | Supply Voltage | Output Type | Thermal Resistance | Input Offset Voltage-Max | Output Current | Operating Temp Range | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 3,000 $0.815 | 6,000 Ready to Ship! | 18 Weeks | 2411 | Reel | SC-70-6 | Surface Mount | ||||||||||||
Qty Web Price 1,500 $0.585 3,000 $0.56 | 0 | 12 Weeks | Reel | SSOP-20 | Surface Mount | |||||||||||||
ISL28915FH6Z-T7 Renesas ISL28915 Series 5.5 V 31 pA Nano Power Push/Pull Output Comparator - SOT23-6 | Qty Web Price 3,000 $0.595 | 0 | 18 Weeks | Reel | SOT-23-6 (SOT-26) | General Purpose | 1 | 31pA | 1.8V to 5.5V | 239°C/W | Surface Mount | |||||||
Qty Web Price 2,500 $0.955 | 0 | 18 Weeks | Reel | MSOP-10 | Differential | 4.5V to 5.5V | 130°C/W | -40°C to +85°C | 2 | Surface Mount | ||||||||
Qty Web Price 97 $1.37 776 $1.35 1,164 $1.33 1,552 $1.32 1,940 $1.30 | 0 | 12 Weeks | Tube | SOIC-8 | General Purpose | Single | 1 | 3V to 5.25V | CMOS | 150°C/W | -40°C to +85°C | 1 | Surface Mount | |||||
Qty Web Price 1 $2.58 25 $2.48 75 $2.41 200 $2.36 500 $2.24 | 0 | 12 Weeks | Tube | SOIC-8 | Surface Mount | |||||||||||||
Qty Web Price 30 $15.38 60 $15.30 90 $15.25 150 $15.19 300 $15.05 | 0 | 24 Weeks | Tube | QFN-72 | 4 | 10nA | 9V to 18V | 200mV | 600mA | -40°C to +85°C | 3 | Surface Mount |
Added to Your Shopping Cart