ENW-89849AZKF in Bulk by Panasonic Industry | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-89849AZKF

PAN1740 Beacon Class 2 Bluetooth (BLE) Single Mode Module (Beacon-w/Connector)

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ENW-89849AZKF - Technical Attributes
Attributes Table
Max Power Consumption: 4.9mA
Certified: Yes
Sensitivity: -93dBm
Supply Voltage: 2.35V to 3.3V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.74
USD
Quantity
Unit Price
1
$11.74
5
$11.59
25
$11.45
75
$11.35
200+
$11.18
Product Variant Information section