LTW-C193TS5 in Reel by LITEON | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-C193TS5

White 1.6 x 0.8 x 0.4 mm 130° Tinted Yellow 112 mcd 3 V LED Surface Mount

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
LITEON LTW-C193TS5 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Tinted
Forward Voltage: 3V
Forward (Drive) Current: 5mA
Intensity: 112mcd
Viewing Angle: 130°
Rated Power: 70mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -55°C to +105°C
Dimension: H  0.4mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Features & Applications

The LTW-C193TS5 is a white color, tinted yellow lens LED with an intensity of 112 mcd and viewing angle of 120°.

Features:

  • Super thin (0.40H mm ) chip LED
  • Ultra bright InGaN white Chip LED
  • Package in 8 mm On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C compatible
Read More...
Pricing Section
Global Stock:
115,000
USA:
115,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
5,000+
$0.138
Product Variant Information section