74ALVT16244DGG,118 in Reel by Nexperia | A/LVT | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74ALVT16244DGG,118

74ALVT Series 3.3 V Surface Moutn 3-State 16-Bit Buffer/Driver - TSSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74ALVT16244DGG,118 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVT/C/H
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 3V to 3.6V
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,800.00
USD
Quantity
Unit Price
2,000+
$1.40
Product Variant Information section