PSMN5R2-60YLX in Reel by Nexperia | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN5R2-60YLX

N-Channel 60 V 100 A 5.2 mohm Surface Mount logic level MOSFET - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN5R2-60YLX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 5.2mΩ
Rated Power Dissipation: 195W
Qg Gate Charge: 78.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 60ns
Rise Time: 44ns
Fall Time: 37ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Input Capacitance: 4739pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$735.00
USD
Quantity
Unit Price
1,500
$0.49
3,000
$0.48
6,000
$0.475
7,500+
$0.465
Product Variant Information section