TLE9012DQUXUMA1 in Cut Tape by Infineon | Battery Charger | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE9012DQUXUMA1

Battery Management 4.75 V to 60 V TQFP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
Infineon TLE9012DQUXUMA1 - Technical Attributes
Attributes Table
Number of Cells: 1-12
Supply Voltage: 4.75V to 60V
Input Voltage-Max: 60V
Output Voltage: 3.6V
Output Current: ±5mA
Operating Temp Range: -40°C to +150°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
94
USA:
94
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.78
USD
Quantity
Unit Price
1
$6.78
15
$6.09
75
$5.68
250
$5.37
1,250+
$4.96
Product Variant Information section