
Manufacturer Part #
CDM-14-3018-90-36-DW02
CHM-9 Series 35.5 V 1745 lm 97 CRI White Warm Dimming LED Spot Module
Product Specification Section
Luminus Devices CDM-14-3018-90-36-DW02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Luminus Devices CDM-14-3018-90-36-DW02 - Technical Attributes
Attributes Table
Dimensions: | 24 x 20 x 1.58 mm |
Color: | Warm White |
CCT: | 3000K |
CRI: | 95 |
Typical Flux: | 1920lm |
Nominal Current: | 600mA |
Maximum Temperature: | 105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$5.66
5
$5.62
20
$5.54
40
$5.51
100+
$5.43
Product Variant Information section
Available Packaging
Package Qty:
150 per Tray