text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR10EZPJ201

ESR Series 200 Ohm ±5 % 0.4 W 0805 Anti Surge Surface Mount Fixed Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
ROHM ESR10EZPJ201 - Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 0.4W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$59.50
USD
Quantity
Unit Price
5,000
$0.0119
15,000
$0.0116
25,000
$0.0115
75,000
$0.0112
125,000+
$0.011
Product Variant Information section