T101MH9AVBE in Tray by C&K | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

T101MH9AVBE

T Series Sub Mini SPDT On-None-On Right Angle Through Hole Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
C&K T101MH9AVBE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Material: Gold
Contact Plating: Gold
Actuator Type: Toggle
Termination Style: Vertical / Right Angle
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  8.13mm x W  5.08mm x H  23.56mm
Pricing Section
Global Stock:
1,047
USA:
1,047
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$279.60
USD
Quantity
Unit Price
40
$6.99
80
$6.95
120+
$6.90
Product Variant Information section