RM103002BCB in Bag by C&K | Rotary Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RM103002BCB

RM Series 3 Position SP3T Through Hole Gold Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
C&K RM103002BCB - Technical Attributes
Attributes Table
Indexing: 45°
Circuitry: SP3T
No of Positions: 3
Contact Style: Non-Shorting
Termination Style: PC Through Hole
Contact Material: Gold
Current Rating: 0.5A
Voltage Rating: 24V
Insulation Resistance: 100MΩ
Contact Plating: Gold
Actuator Style: Screwdriver Slot
Dielectric Withstanding Voltage: 500V
Operating Temperature: -40°C to +85°C
Dimension: Ø 9.2 x 6.47 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1008
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,278.08
USD
Quantity
Unit Price
126
$2.30
252+
$2.26
Product Variant Information section