
Manufacturer Part #
RDTAR16S2T
RDTAR16S2T 150mA -60C TO 125C Rotary Switch
Product Specification Section
E-Switch RDTAR16S2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch RDTAR16S2T - Technical Attributes
Attributes Table
Circuitry: | Hexadecimal |
No of Positions: | 16 |
Termination Style: | Gull Wing |
Current Rating: | 150mA |
Voltage Rating: | 42V |
Insulation Resistance: | 100MΩ |
Contact Plating: | Gold |
Actuator Style: | Flush |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -60°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$2.59
100
$2.57
150
$2.55
200
$2.54
250+
$2.50
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount