
Manufacturer Part #
SD02H0SBR
DIP Switches / SIP Switches SPST 2POS 0.1A 25VDC LOW PROFILE DIP SW
Product Specification Section
C&K SD02H0SBR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K SD02H0SBR - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 2 |
Circuitry: | SPST |
Actuator Style: | Flush/Slide |
Termination Style: | Gull Wing |
Contact Resistance: | 50MΩ |
Voltage Rating: | 25V |
Current Rating: | 0.1A |
Insulation Resistance: | 1000MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$1.81
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount