STF701-LF-T7 in Reel by ProTek Devices | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STF701-LF-T7

STF701 Series 2 Channel 40 MHz 6 Vbr 160 pF EMI Filter TVS Array - SC-70-5

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
ProTek Devices STF701-LF-T7 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Breakdown Voltage-Min: 6V
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Leakage Current: 5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$960.00
USD
Quantity
Unit Price
3,000
$0.32
9,000
$0.315
12,000+
$0.31
Product Variant Information section