2E10UM in Box by Altech Corporation | Circuit Breakers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2E10UM

V-EA Series Dual Pole 10 A DIN Rail E-Trip Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Altech Corporation 2E10UM - Technical Attributes
Attributes Table
Actuator Type: Lever
No of Poles: 2
Operating Temp Range: -25°C to +55°C
Rated Current: 10A
Rated Voltage: 80V
Rated Voltage (VAC): 277VAC
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
66
USA:
66
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$32.49
USD
Quantity
Unit Price
1
$32.49
3
$31.98
5
$31.75
10
$31.43
20+
$30.94
Product Variant Information section