SPMWH1229AQ5SGT0SM in Reel by Samsung LED | Packaged Mid Power LEDs (6V +) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH1229AQ5SGT0SM

LM283B+ 4000K 80 CRI SM Flux full bin

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung LED SPMWH1229AQ5SGT0SM - Technical Attributes
Attributes Table
Package Type: 2835 (3528)
Dimensions: 3.48 x 2.8 mm
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 132lm
Typical Flux: 137lm
Nominal Current: 100mA
Maximum Current: 110mA
Test Temperature: 25°C
Maximum Temperature: 125°C
Application 1: Standard Indoor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$376.00
USD
Quantity
Unit Price
4,000
$0.0102
12,000
$0.0098
16,000
$0.0097
40,000
$0.0094
60,000+
$0.0092
Product Variant Information section