Manufacturer Part #
2N7002ET1G
N-Channel 60 V 2.5 Ω 300 mW 0.81 nC Surface Mount Small Signal Mosfet - SOT-23
Product Specification Section
onsemi 2N7002ET1G - Product Specification
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
onsemi 2N7002ET1G - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 2.5Ω |
Rated Power Dissipation: | 300mW |
Qg Gate Charge: | 0.81nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 260mA |
Turn-on Delay Time: | 1.7ns |
Turn-off Delay Time: | 4.8ns |
Rise Time: | 1.2ns |
Fall Time: | 3.6ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 2.5V |
Input Capacitance: | 26.7pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
723,000
USA:
723,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0162
9,000
$0.0158
15,000
$0.0156
60,000
$0.0152
90,000+
$0.0149
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount