Manufacturer Part #
IM818SCCXKMA1
IM818SCC Series 2500 V 8 A 49.6 W Three-Phase Intelligent Power Module IGBT
Product Specification Section
Infineon IM818SCCXKMA1 - Product Specification
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
Infineon IM818SCCXKMA1 - Technical Attributes
Attributes Table
CE Voltage-Max: | 1200V |
Collector Current @ 25C: | 8A |
Power Dissipation-Tot: | 49.6W |
Collector - Emitter Saturation Voltage: | 2.3V |
Turn-on Delay Time: | 790ns |
Turn-off Delay Time: | 990ns |
Reverse Recovery Time-Max: | 420ns |
Leakage Current: | 1mA |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1
$21.17
4
$20.91
20
$20.62
40
$20.49
125+
$20.16
Product Variant Information section
Available Packaging
Package Qty:
14 per Tube
Mounting Method:
Through Hole