Manufacturer Part #
LAN8720A-CP-TR
LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver SMT T&R - QFN-24
Microchip LAN8720A-CP-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the LAN8720A/LAN8720Ai Small Footprint RMII 10/100 Ethernet Transceiver with HP Auto-MDIX Support Data Sheet of devices. If you are using one of these devices please read the document located at LAN8720A/LAN8720Ai Small Footprint RMII 10/100 Ethernet Transceiver with HP Auto-MDIX Support Data Sheet.Data Sheet - LAN8720A/LAN8720Ai Small Footprint RMII 10/100 Ethernet Transceiver with HP Auto-MDIX Support Data SheetNotification Status: FinalDescription of Change: Rev C. (1-08-24) Section 5.3, "Package Thermal Specifications," on page53 New section added.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 31 Jan 2024NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices: N/A
Part Status:
Microchip LAN8720A-CP-TR - Technical Attributes
Supply Voltage-Nom: | 1.6V to 3.6V |
No of Functions / Channels: | 1 |
Interface Type: | RMII |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount