Manufacturer Part #
16SVP22M
SVP Series 22 uF 16 V Ø5 x 5.9 mm OS-CON Polymer Aluminum Electrolytic Capacitor
Product Specification Section
Panasonic 16SVP22M - Product Specification
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
Panasonic 16SVP22M - Technical Attributes
Attributes Table
Capacitance: | 22µF |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 90mΩ |
Ripple Current: | 1060mA |
Operating Temp Range: | -55°C to +105°C |
Dimension: | L 5.9mm x D 5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,500+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount