Manufacturer Part #
P6KE440CA
P6KE Series 600 W 440 V Bi-Directional Axial TVS Diode - DO-204AC
Product Specification Section
STMicroelectronics P6KE440CA - Product Specification
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
STMicroelectronics P6KE440CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 418V |
Clamping Voltage-Max: | 602V |
Directional: | Bi-Directional |
Power Dissipation: | 5W |
Peak Output Current: | 1A |
Reverse Leakage Current: | 1µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 376V |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Breakdown Voltage-Max: | 462V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.235
10
$0.22
40
$0.21
150
$0.205
500+
$0.194
Product Variant Information section
Available Packaging
Package Qty:
1000 per Cut Tape
Mounting Method:
Through Hole