Manufacturer Part #
ECA-1HM220I
M Series 50 V 22 uF Ø 5 x 11 mm LS=2.5 mm 85 °C Radial Electrolytic
Product Specification Section
Panasonic ECA-1HM220I - Product Specification
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
Panasonic ECA-1HM220I - Technical Attributes
Attributes Table
Series: | M |
Type: | Radial |
Capacitance: | 22µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 100mA |
Lead Spacing: | 2mm |
Operating Temp-Max: | 85°C |
Dimension: | L 11mm x D 5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,000
$0.0481
4,000
$0.0472
6,000
$0.0467
8,000
$0.0464
10,000+
$0.0453
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole