Manufacturer Part #
DF17(4.0)-30DP-0.5V(57)
30 Position dual Row 0.5 mm Pitch 4 mm stack Height Board to Board Header
Product Specification Section
Hirose Electric DF17(4.0)-30DP-0.5V(57) - Product Specification
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
Hirose Electric DF17(4.0)-30DP-0.5V(57) - Technical Attributes
Attributes Table
No of Positions: | 30 |
Pitch: | 0.5 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -35°C to +85°C |
Voltage Rating: | 50V |
Current Rating: | 0.3A |
Contact Plating: | Gold |
Material: | Polyamide |
No of Rows: | 2 |
Gender: | Male |
Type: | Header |
Color: | Beige |
Insulation Resistance: | 500MΩ |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount