Manufacturer Part #
LCB110STR
LCB110 Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - DIP-6
Product Specification Section
Littelfuse LCB110STR - Product Specification
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
Littelfuse LCB110STR - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form B) |
No of Channels: | 1 |
Output Voltage: | 350V |
On-state Resistance-Max: | 35Ω |
Input Voltage: | 0.9V to 1.4V |
Input Current: | 50mA |
Contact Current-Max: | 0.12A |
Isolation Voltage-RMS: | 3750V |
Capacitance: | 3pF |
Operating Temp Range: | -40°C to +85°C |
Package Style: | DIP-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount