Manufacturer Part #
TL431ILPRAG
TL Series 2.495 V Through Hole Programmable Precision Reference - TO-92
Product Specification Section
onsemi TL431ILPRAG - Product Specification
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
onsemi TL431ILPRAG - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±2.2% |
Reference Voltage: | 2.495V |
Output Voltage: | 2.44V to 36V |
Output Impedance: | 0.5Ω |
Cathode Current: | 1mA to 100mA |
Power Dissipation: | 0.7W |
Operating Temp Range: | -40°C to +85°C |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,000
$0.113
6,000
$0.111
8,000
$0.11
20,000
$0.108
30,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole