BRL2012T101M in Reel by TAIYO YUDEN | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BRL2012T101M

BR Series 0805 100 uH 85 mA ±20 % 10.01 Ohm DCR Wirewound Chip Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TAIYO YUDEN BRL2012T101M - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 85mA
Tolerance (%): ±20%
Shielding: No
DC Resistance: 10.01Ω
Core Material: Ferrite
Test Frequency: 796kHz
Operating Temp Range: -40°C to +105°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$375.00
USD
Quantity
Unit Price
3,000
$0.125
6,000
$0.08
9,000
$0.0792
12,000
$0.0786
15,000+
$0.0768
Product Variant Information section