text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X5R0J225K085AA

0805 2.2uF 6.3V X5R 10% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
TDK C2012X5R0J225K085AA - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 45MΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$77.60
USD
Quantity
Web Price
4,000
$0.0194
12,000
$0.019
20,000
$0.0188
60,000
$0.0183
100,000+
$0.0179
Product Variant Information section