Manufacturer Part #
PIC24EP512GU814-I/PH
PIC24EP Series 512 kB Flash 24 kB RAM SMT 16-Bit Microcontroller - TQFP-144
Product Specification Section
Microchip PIC24EP512GU814-I/PH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC24EP512GU814-I/PH - Technical Attributes
Attributes Table
Family Name: | PIC24EP |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 24kB |
Speed: | 60MHz |
No of I/O Lines: | 122 |
InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 32-chx10-bit / 32-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-144 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
90+
$10.57
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
TQFP-144
Mounting Method:
Surface Mount