Manufacturer Part #
IR2112PBF
IR2112S Series Dual 20 V Through Hole High and Low Side Driver - PDIP-14
Product Specification Section
Infineon IR2112PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IR2112PBF - Technical Attributes
Attributes Table
Configuration: | High and Low Side |
No of Outputs: | Dual |
Peak Output Current: | 250mA |
Supply Voltage-Max: | 20V |
Rated Power Dissipation: | 1.6W |
Quiescent Current: | 180µA |
Turn-off Delay Time: | 160ns |
Turn-on Delay Time: | 180ns |
Rise Time: | 130ns |
Fall Time: | 65ns |
Operating Temp Range: | -55°C to +150°C |
Package Style: | PDIP-14 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.91
30
$1.89
125
$1.86
300
$1.84
1,250+
$1.79
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
PDIP-14
Mounting Method:
Through Hole