Manufacturer Part #
M2-JODY-W263-00C
M2-JODY-W2 Series 3.3 V 18dBm M.2 Card w/ JODY-W2 Wi-Fi 5 & Bluetooth 5.2 Module
Product Specification Section
u-blox M2-JODY-W263-00C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox M2-JODY-W263-00C - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 433Mbps |
Frequency Range: | 2400MHz to 5925MHz |
Output Power: | 19dBm |
Sensitivity: | -97dBm |
InterfaceType / Connectivity: | GPIO/PCM/SDIO |
Supply Voltage: | 1.71V to 5.5V |
Receiving Current: | 87mA |
Transmitting Current: | 242mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Edge Mount |
Pricing Section
Global Stock:
280
USA:
280
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
140+
$27.88
Product Variant Information section
Available Packaging
Package Qty:
140 per Tray
Package Style:
Module
Mounting Method:
Edge Mount