EEE-FT1E680AR in Reel by Panasonic | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FT1E680AR

EEE-FT Series 25 V 68 uF 5 x 5.8 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Panasonic EEE-FT1E680AR - Technical Attributes
Attributes Table
Series: FT
Type: V-Chip
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 240mA
ESR (Equivalent Series Resistance): 0.36Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$182.00
USD
Quantity
Unit Price
1,000
$0.182
2,000
$0.179
3,000
$0.177
4,000
$0.175
10,000
$0.112
15,000+
$0.11
Product Variant Information section